| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Transmissive |
| Display Size (in) | 2.8 |
| Pixel Format (Pixels) | 320x240 |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 220 |
| Backlight | LED |
| Display Color (Colors) | 262,000 |
| Viewing Angle (°) | 140/120 |
| Touchscreen | Yes |
| Active Area (mm) | 57.6x43.2 |
| Typical Response Time (ms) | 25 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 49.05 |
| Package Width | 2.65 |
| Package Length | 69.2 |
| PCB changed | 45 |
| Pin Count | 45 |