Microchip TechnologyDSPIC33FJ64GS610-I/PFMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
With the DSPIC33FJ64GS610-I/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 64KB. Its ADC resolution is 10, while its DAC resolution is 10. This device is based on the dsPIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Date Code:
    2537+
    Manufacturer Lead Time:
    9 settimane
    Country Of origin:
    Thailandia
    • Price: $8.094
    1. 25+$8.094

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.