Microchip TechnologyDSPIC33FJ64GS406-50I/MRMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 50 | |
| 50 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| 12MB | |
| Yes | |
| I2C/SPI/UART | |
| 58 | |
| 5 | |
| 16/16/16/16/16 | |
| 12 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
With the DSPIC33FJ64GS406-50I/MR microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

