Microchip TechnologyDSPIC33FJ128GP710A-E/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 85 | |
| 9 | |
| 8 | |
| 2 | |
| 32/32 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
With the DSPIC33FJ128GP710A-E/PF microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 128KB. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

