25-50% di sconto
Microchip TechnologyDSPIC30F5011-30I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC30F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 30 | |
| 30 | |
| 16 | |
| Flash | |
| 66KB | |
| 4KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 52 | |
| 5 | |
| 16/16/16/16/16 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
With the DSPIC30F5011-30I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 30 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture. Its flash program memory is 66KB. Its ADC resolution is 10. This is a 8 bit processor.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

