| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1200 | |
| 8 | |
| 130 | |
| 1.35@16A | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
This DSP8-12A rectifier from Ixys Corporation is a crucial component in DC power supplies and high-voltage DC power transmission systems. This rectifier has an operating temperature range of -40 °C to 180 °C. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 11 A. It is made in a dual series configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
