IXYSDSP8-08SRectifiers

Diode 800V 8A 3-Pin(2+Tab) D2PAK

Make the current in your electrical device flow one direction with this DSP8-08S rectifier from Ixys Corporation. This rectifier has a minimum operating temperature of -40 °C and a maximum of 180 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 11 A.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.