IXYSDSEI8-06ARectifiers

Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube

If your circuit needs to adjust from an AC to DC voltage use a switching diode DSEI8-06A rectifier from Ixys Corporation. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 8 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.