IXYSDSA1-16DRectifiers

Diode 1.6KV 2.3A 2-Pin DS1

Converting from AC to DC is simple when using a switching diode DSA1-16D rectifier from Ixys Corporation. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 118 A, while its maximum continuous forward current is 2.3@Ta=45C A.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.