| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Function | Serializer |
| Number of Receivers | 3 |
| Transmission Data Rate (Mbps) | 3675 |
| Maximum Operating Frequency (MHz) | 1 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.045|1.71|3.135 |
| Maximum Operating Supply Voltage (V) | 1.155|1.89|3.465 |
| Typical Operating Supply Voltage (V) | 1.1|1.8|3.3 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |