| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Retimer Mux |
| Maximum Clock Frequency (kHz) | 0.4 |
| Input Signal Type | LVCMOS |
| Typical Input Capacitance (pF) | 15 |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) |
| Package Width | 8.2(Max) |
| Package Length | 13.2(Max) |
| PCB changed | 135 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 135 |