| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Multi Rate 2-Channel Retimer |
| Interface Type | I2C |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Maximum Supply Current (mA) | 361 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 5.15(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |