| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8473.30.11.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| NVRAM Type | NVSRAM |
| Chip Density (bit) | 16K |
| Organization | 2Kx8 |
| Data Bus Width (bit) | 8 |
| Maximum Access Time (ns) | 100 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 75 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.29(Max) mm |
| Package Length | 34.04(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |