| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Interface Type | SPI |
| Minimum Operating Supply Voltage (V) | 4.9 |
| Operating Supply Voltage Range (V) | 4.9 to 37 |
| Maximum Operating Supply Voltage (V) | 37 |
| Maximum Supply Current (mA) | 13.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8.1(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 56 |