| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | PWM |
| Output Configuration | Triple Half Bridge |
| Maximum Peak Output Current (A) | 2 |
| Minimum Operating Supply Voltage (V) | 9 |
| Operating Supply Voltage Range (V) | 9 to 75 |
| Maximum Operating Supply Voltage (V) | 75 |
| Maximum Supply Current (mA) | 13 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |