| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Interface Type | GPIO|PWM |
| Output Configuration | H-Bridge |
| Maximum Peak Output Current (A) | 1.76 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Operating Supply Voltage Range (V) | 1.65 to 11 |
| Maximum Operating Supply Voltage (V) | 11 |
| Maximum Supply Current (mA) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| Pin Count | 6 |