| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| <35 | |
| 9.54(Typ) | |
| 60 to 75 | |
| 62(Typ) | |
| 60 | |
| Differential | |
| 230@5V | |
| 5(Typ)@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 10000(Typ)@5V | |
| 446 | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this differential line driver DRV1100U differential amplifier from Texas Instruments uses two channels to amplify audio signals. Its maximum power dissipation is 446 mW. It has a differential|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

