| RoHS (Unione Europea) | Compliant |
| Codice HTS | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Intel |
| Processor Family | Apollo |
| Processor Number | E3930 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 1.3G |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size (B) | 8G |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I211 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SDD |
| Storage Drive Maximum Capacity (B) | 6G |
| Storage Drive Interface Type | SATA |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |