Mean Well EnterprisesDPBW03G-12Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 48VIN 2-OUT -12V/12V -0.125A/0.125A 3W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.5% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 4800 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2 mm |
| Package Length | 21.8 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

