PanduitDNF18-250-MTerminali connettore
Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| 90 | |
| Nylon | |
| Box | |
| 20.57 | |
| 17.37 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DNF18-250-M wire terminal from Panduit makes it simple to connect to your terminals. It has a female type gender. Its wire is 18-22 AWG. This product is 20.57 mm long and 17.37 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

