Microchip TechnologyDN2625K4-GMOSFETs
Trans MOSFET N-CH Si 250V 1.1A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 1.1 | |
| 100 | |
| 1100000(Min) | |
| 3500@0V | |
| 7.04(Max)@1.5V | |
| 800@25V | |
| 20(Max) | |
| 20(Max) | |
| 10(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.1 |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this DN2625K4-G power MOSFET from Microchip Technology. This device utilizes dmos technology. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.