Microchip TechnologyDN2530N8-GMOSFETs
Trans MOSFET N-CH Si 300V 0.2A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 0.2 | |
| 12000@0V | |
| 300(Max)@25V | |
| 1600 | |
| 20(Max) | |
| 15(Max) | |
| 15(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
This DN2530N8-G power MOSFET from Microchip Technology can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1600 mW. This N channel MOSFET transistor operates in depletion mode. This device utilizes dmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

