Diodes IncorporatedDMP210DUFB4-7MOSFETs

Trans MOSFET P-CH 20V 0.2A 3-Pin X2-DFN T/R

If you need to either amplify or switch between signals in your design, then Diodes Zetex's DMP210DUFB4-7 power MOSFET is for you. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.