| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.95 |
| Automotive | Yes |
| PPAP | Yes |
| Categoria prodotti | Small Signal |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.63 |
| Maximum Gate-Source Leakage Current (nA) | 90000 |
| Maximum IDSS (uA) | 50 |
| Maximum Drain-Source Resistance (mOhm) | 1800@5V |
| Typical Gate Charge @ Vgs (nC) | 0.74@5V |
| Typical Gate to Drain Charge (nC) | 0.16 |
| Typical Gate to Source Charge (nC) | 0.19 |
| Typical Input Capacitance @ Vds (pF) | 12.9@12V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 0.84@12V |
| Minimum Gate Threshold Voltage (V) | 1.3 |
| Typical Output Capacitance (pF) | 17 |
| Maximum Power Dissipation (mW) | 1090 |
| Typical Fall Time (ns) | 440 |
| Typical Rise Time (ns) | 301 |
| Typical Turn-Off Delay Time (ns) | 582 |
| Typical Turn-On Delay Time (ns) | 131 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 1100@5V|1400@3V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 1.09 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 2 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 154 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 3.4 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 12 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.63 |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |