| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 1.8 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Typical Input Capacitance @ Vds (pF) | 130@10V |
| Minimum Gate Threshold Voltage (V) | 0.3 |
| Maximum Power Dissipation (mW) | 450 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.56 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| Pin Count | 6 |