| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Channel Mode | Enhancement |
| Maximum Gate-Source Voltage (V) | ±10 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Typical Input Capacitance @ Vds (pF) | 647@10V |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| Pin Count | 6 |