Diodes IncorporatedDMG1029SVQ-7MOSFETs
Trans MOSFET N/P-CH 60V 0.5A/0.36A 6-Pin SOT-563 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5@N Channel|3@P Channel | |
| 0.5@N Channel|0.36@P Channel | |
| 50@N Channel|100@ P Channel | |
| 0.025@N Channel|0.01@ P Channel | |
| 1700@10V@N Channel|4000@10V@P Channel | |
| 0.3@4.5V@N Channel|0.28@4.5V@P Channel | |
| 30@25V@N Channel|25@25V@P Channel | |
| 1000 | |
| 9.9@N Channel|11.6@ P Channel | |
| 3.4@N Channel|7.9@ P Channel | |
| 15.7@N Channel|10.6@ P Channel | |
| 3.9@N Channel|5.5@ P Channel | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the DMG1029SVQ-7 power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

