Diodes IncorporatedDMG1013UW-7MOSFETs
Trans MOSFET P-CH 20V 0.82A 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±6 | |
| 1 | |
| -55 to 150 | |
| 0.82 | |
| 2000 | |
| 0.1 | |
| 750@4.5V | |
| 0.6224@4.5V | |
| 0.1322 | |
| 0.1003 | |
| 59.76@16V | |
| 6.36@16V | |
| 0.5 | |
| 12.07 | |
| 310 | |
| 20.7 | |
| 8.1 | |
| 28.4 | |
| 5.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 500@4.5V|700@2.5V|1000@1.8V | |
| 0.31 | |
| 6 | |
| 398 | |
| 0.8 | |
| 1.2 | |
| 6 | |
| 0.82 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the DMG1013UW-7 power MOSFET, developed by Diodes Zetex. Its maximum power dissipation is 310 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.