Illinois CapacitorDME4P68K-FFilm del condensatore
Cap Film 0.68uF 400V PET 10%( 26 X 7.5 X 16.5mm) Radial 22.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.68uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7.5 X 16.5 | |
| Straight | |
| -55 | |
| 125 | |
| 26(Max) | |
| 7.5(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 25 | |
| 18(Max) |
This DME4P68K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. The DME4P68K-F part has a radial termination style. This product is 26(Max) mm long, 16.5(Max) mm tall and 7.5(Max) mm deep. Its capacitance value is 0.68uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

