Illinois CapacitorDME2W6P8K-FFilm del condensatore

Cap Film 6.8uF 250V PET 10%( 31 X 13.5 X 22.5mm) Radial 27.5mm 125°C

This DME2W6P8K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. Its capacitance value is 6.8uF. The DME2W6P8K-F part has a radial termination style. This product is 31(Max) mm long, 22.5(Max) mm tall and 13.5(Max) mm deep.

1.000 pezzi: disponibili per la spedizione 3 domani

    Total$66.44Price for 11

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.000 pezzi
      • Price: $6.04

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.