Texas InstrumentsDM385AAAR21FDSP

DSP Floating-Point 32bit 1GHz 2000MIPS 609-Pin FCBGA Tray

Account for all of your device's processes with this DM385AAAR21F application processor from Texas Instruments. This part has an operating temperature range of 0 °C to 95 °C. It has a maximum clock speed of 1000 MHz. Its Ethernet interface type is mii/gmii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device is based on the ARM Cortex A8 core architecture. This device utilizes 45nm technology. Its rom program memory is 48KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.