| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A992 |
| Stato del componente | Active |
| Codice HTS | 9030.31.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Digital |
| Style | Bench |
| Display Type | LCD |
| Display Digits | 5.5 |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 750 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Capacitance Measurement (uF) | 10000 |
| Maximum Resistance Measurement (MOhm) | 100 |
| Maximum Frequency Measurement (MHz) | 1 |
| Warranty (Year) | 1Year |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 2500 |
| Dimensions (mm) | 107x231.6x290.5 |