| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | 6A993 |
| Stato del componente | Active |
| Codice HTS | 9027.50.40.20 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Handheld |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Ranging | Auto |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 10 |
| Maximum DC Current Measurement (A) | 10 |
| Maximum Capacitance Measurement (uF) | 10000 |
| Maximum Resistance Measurement (MOhm) | 50 |
| Maximum Frequency Measurement (MHz) | 100 |
| Maximum Temperature Measurement (°C) | 400 |
| IP Rating | IP40 |
| Warranty (Year) | 10Year |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 150 |
| Product Weight (g) | 537 |