Microchip TechnologyDM164120-2Sistema integrato, schede e kit di sviluppo
PIC16F1939/PIC18F46K22/PIC16F887 Microcontroller Demonstration Board
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| PIC16F1939/PIC18F46K22/PIC16F887 | |
| Microcontroller | |
| No | |
| No | |
| No |
Dev Kit Description
The DM164120-2 is a small demo board with a PIC16F887 device on board and a small surface mount prototype area. Use it with a PICkit 2 or PICkit 3 to program your code via a 6-pin ICSP header on the board. This kit also includes two bare PCB boards for those interested in customizing their development, as well as samples of PIC16F1939 and PIC18F46K22. This 44-Pin Demo Board also comes bundled with the PICkit 2 if you order the DV164121, the PICkit 2 Debug Express.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.