Murata ManufacturingDLW44SN242SK2LDiffusori modalità comune
Common Mode Chokes Dual 2.4kOhm 100MHz 1.4A 0.105Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| DLW44SN242SK2L | |
| Automotive | No |
| PPAP | No |
| Signal Line/Power Line | |
| Dual | |
| 2 | |
| 2.4k | |
| 100M | |
| 1.4 | |
| 0.105 | |
| 10M | |
| 60VDC | |
| 150VDC | |
| Surface Mount | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.2 | |
| 4.2 | |
| 1.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

