| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Parallel | |
| 1200 | |
| 50 | |
| 500 | |
| 2.78@100A | |
| 100 | |
| 200000 | |
| 200(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

