IXYSDH2X61-18ARectifiers

Diode Switching 1.8KV 60A 4-Pin SOT-227B

Converting from AC to DC is simple when using a switching diode DH2X61-18A rectifier from Ixys Corporation. Its maximum power dissipation is 200000 mW. It is made in a dual parallel configuration. Its peak non-repetitive surge current is 700 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.