Diodes IncorporatedDFLT17A-7Soppressori di tensioni transitorie (TVS)

Diode TVS Single Uni-Dir 17V 225W 2-Pin PowerDI 123 T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this DFLT17A-7 TVS diode from Diodes Zetex. Its test current is 1 mA. Its peak pulse power dissipation is 1125 W. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.1487
    1. 3000+$0.1487
    2. 6000+$0.1484
    3. 9000+$0.1480
    4. 12000+$0.1476
    5. 15000+$0.1472
    6. 24000+$0.1469
    7. 30000+$0.1465
    8. 60000+$0.1461
    9. 120000+$0.1457

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.