Diodes IncorporatedDFLT16A-7Soppressori di tensioni transitorie (TVS)

Diode TVS Single Uni-Dir 16V 225W 2-Pin PowerDI 123 T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Diodes Zetex's DFLT16A-7 TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 26 V and minimum breakdown voltage is 17.8 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1125 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.