Murata ManufacturingDFE252010P-R33M=P2Montaggio superficie induttore
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.33u | |
| 20% | |
| 1M | |
| 3.8 | |
| 5.7 | |
| 0.029 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
Use this power DFE252010P-R33M=P2 surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has an inductance of 330n H. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has a tolerance of 20%. Its test frequency is 1M Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 29m Ohm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.