Murata ManufacturingDESD32H101KA2BStrato singolo in ceramica del condensatore
Cap Ceramic 100pF 500V D 10%( 6 X 4mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 500VDC | |
| 10G | |
| D | |
| Disc | |
| Radial | |
| 5 | |
| 0.3 | |
| 6 X 4 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 6(Max) | |
| 4(Max) | |
| 0.26 | |
| 9(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

