NXP SemiconductorsDEMOJMSistema integrato, schede e kit di sviluppo
MC9S08JM60/MCF51JM128 Microcontroller Development Kit Flash
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| MC9S08JM60/MCF51JM128 | |
| Microcontroller | |
| Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Flash | |
| Yes |
Dev Kit Description
DEMOJM is a cost-effective kit enabling quick MCU evaluation. The kit includes a DEMOJM base board, a red MCF51JM128 daughter card and a green MC9S08JM60 daughter card. The included kit can first be used to demonstrate the features of the MC9S08JM60 devices, starting with an on-chip USB device controller and transceiver. Then, move to MCF51JM128 with an on-chip USB host and device dual-role controller. The USB features are supported in hardware through a dedicated USB mini-AB connector and in software through the included complimentary USB-LITE stack by CMX.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.