ITT CorporationDEMMY-9SConnettore D-subminiatura
Conn D-Sub SKT 9 POS 1.37mm Solder Pot ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Communicate with your serial connections using the DEMMY-9S DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. DEMMY-9S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

