ITT CorporationDEMMP-9PF-K87Connettore D-subminiatura
Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| No | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DEMMP-9PF-K87 DVI connector from ITT is ideal for communicating with any serial connections you have. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DEMMP-9PF-K87 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

