ITT CorporationDEMM-9SConnettore D-subminiatura
Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| 30.81 | |
| 16.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The DEMM-9S DVI connector from ITT is ideal for communicating with any serial connections you have. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. DEMM-9S is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder cup termination method. This product is 30.81 mm long, 12.55 mm tall and 16.85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

