ITT CorporationDEMAM-9P A101 FOConnettore D-subminiatura
Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Carbon Steel | |
| Cadmium | |
| E | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This high density d-sub DEMAM-9P A101 FO DVI connector from ITT is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DEMAM-9P A101 FO is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.