ITT CorporationDEM-9PLConnettore D-subminiatura
Conn D-Sub PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DEM-9PL DVI connector from ITT is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. DEM-9PL is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

