| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 150 |
| Typical Input Voltage (V) | 800 |
| Maximum Input Voltage (V) | 1500 |
| Output Voltage (V) | 12 |
| Output Current (A) | 3.75(Typ) |
| Output Power (W) | 45 |
| Minimum Isolation Voltage | 4000VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 28 to 75.6 |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Efficiency (%) | 85(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Tray |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 32 |
| Package Width | 70 |
| Package Length | 135 |
| PCB changed | 5 |
| Pin Count | 5 |