ITT CorporationDDMZ50PNConnettore D-subminiatura
Conn D-Sub PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| D | |
| No | |
| 66.93 | |
| 15.37 | |
| 14.46 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DDMZ50PN DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. Its pitch is 2.8 mm. It has a straight body orientation. DDMZ50PN is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This product is 66.93 mm long, 14.46 mm tall and 15.37 mm deep. Its 50 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
