ITT CorporationDDMP43C2SJA197Connettore D-subminiatura

Conn D-Sub SKT 2Coaxial/41Signal POS Solder RA Thru-Hole 47 Terminal 1 Port

The DDMP43C2SJA197 DVI connector from ITT is perfect for communication between serial connections in your system. This socket type connector's 2coaxial / 41signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. DDMP43C2SJA197 is housed in polyester. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 47 terminals use the solder termination method. This product is 66.93 mm long, 15.37 mm tall and 24.15 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.